+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFS2-27-12-A5

Core: ferrite; for flat cable; 28Ω; A: 40mm; B: 6.5mm; C: 12mm; D: 35mm

Manufacturer: RICHCO

Manufacturer part number:
RFS2-27-12-A5
TME Symbol:
RFS2-27-12-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
28Ω
Impedance at 100MHz
69Ω
A dimension
40mm
B dimension
6.5mm
C dimension
12mm
D dimension
35mm
E dimension
1.3mm
Core material
ferromagnetic A5
Dimensions
Gross weight11.4 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS2-27-12-A5
237 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 5 pcs - 1.29 USDGross price for quantities from 5 pcs - 1.29 USD
Net price for quantities from 25 pcs - 1.14 USDGross price for quantities from 25 pcs - 1.14 USD
Net price for quantities from 72 pcs - 1.06 USDGross price for quantities from 72 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 72 pcsCardboard = 576 pcs