+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFS2-34-12-2-A5

Core: ferrite; for flat cable; 25Ω; A: 49.6mm; B: 7mm; C: 12mm; D: 44mm


Manufacturer: RICHCO

Manufacturer part number:
RFS2-34-12-2-A5
TME Symbol:
RFS2-34-12-2-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
25Ω
Impedance at 100MHz
66Ω
A dimension
49.6mm
B dimension
7mm
C dimension
12mm
D dimension
44mm
E dimension
1.8mm
Core material
ferromagnetic A5
Dimensions
Gross weight14.85 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS2-34-12-2-A5
0 in TME stock
Net price for quantities from 66 pcs - 1.19 USDGross price for quantities from 66 pcs - 1.19 USD
No. of pieces (Multiplicity: 66)
Minimum order quantity: 66.
Multiplicity: 66.