+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFS2-35-12-A5

Core: ferrite; for flat cable; 23Ω; A: 50mm; B: 6.5mm; C: 12mm

Manufacturer: RICHCO

Manufacturer part number:
RFS2-35-12-A5
TME Symbol:
RFS2-35-12-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
23Ω
Impedance at 100MHz
62Ω
A dimension
50mm
B dimension
6.5mm
C dimension
12mm
D dimension
44.9mm
E dimension
1.4mm
Core material
ferromagnetic A5
Dimensions
Gross weight15.47 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS2-35-12-A5
0 in TME stock
Net price for quantities from 72 pcs - 1.23 USDGross price for quantities from 72 pcs - 1.23 USD
No. of pieces (Multiplicity: 72)
Minimum order quantity: 72.
Multiplicity: 72.