+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFS2-43-12-A5

Core: ferrite; for flat cable; 28Ω; A: 60.6mm; B: 6.5mm; C: 12mm


Manufacturer: RICHCO

Manufacturer part number:
RFS2-43-12-A5
TME Symbol:
RFS2-43-12-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
28Ω
Impedance at 100MHz
92Ω
A dimension
60.6mm
B dimension
6.5mm
C dimension
12mm
D dimension
55.2mm
E dimension
1.3mm
Core material
ferromagnetic A5
Dimensions
Gross weight18.5 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS2-43-12-A5
0 in TME stock
Net price for quantities from 48 pcs - 1.58 USDGross price for quantities from 48 pcs - 1.58 USD
No. of pieces (Multiplicity: 48)
Minimum order quantity: 48.
Multiplicity: 48.