+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFS3-27-10-A5

Core: ferrite; for flat cable; 39Ω; A: 45mm; B: 12.7mm; C: 10mm


Manufacturer: RICHCO

Manufacturer part number:
RFS3-27-10-A5
TME Symbol:
RFS3-27-10-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
39Ω
Impedance at 100MHz
89Ω
A dimension
45mm
B dimension
12.7mm
C dimension
10mm
D dimension
35mm
E dimension
1.8mm
Core material
ferromagnetic A5
Dimensions
Gross weight26.07 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS3-27-10-A5
0 in TME stock
Net price for quantities from 48 pcs - 2.45 USDGross price for quantities from 48 pcs - 2.45 USD
No. of pieces (Multiplicity: 48)
Minimum order quantity: 48.
Multiplicity: 48.