+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFS3-6-7-A5

Core: ferrite; for flat cable; 25Ω; A: 10mm; B: 3.2mm; C: 7mm; D: 8mm

Manufacturer: RICHCO

Manufacturer part number:
RFS3-6-7-A5
TME Symbol:
RFS3-6-7-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
25Ω
Impedance at 100MHz
65Ω
A dimension
10mm
B dimension
3.2mm
C dimension
7mm
D dimension
8mm
E dimension
1mm
Core material
ferromagnetic A5
Dimensions
Gross weight0.772 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS3-6-7-A5
995 in TME stock
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 000 pcs