+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFS390Q-EIW-DBN

Display: TFT; 3.9"; 480x128; Illumin: LED; Dim: 122x44x7.5mm; RGB

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFS390Q-EIW-DBN
TME Symbol:
RFS390Q-EIW-DBN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
3.9"
Display resolution
480x128
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
97.04x27.34mm
Dimensions
122x44x7.5mm
Colour
RGB
Luminosity
500cd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.35mm
Backlight colour
white
Kind of controller
SSD1963
Touchpad
none
Version
BAR
Interface
  • 8bit MPU
  • 8080
Supply voltage
  • 3...3.3V DC
Gross weight45.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFS390Q-EIW-DBN
0 in TME stock
Net price for quantities from 1 pcs - 46.41 USDGross price for quantities from 1 pcs - 46.41 USD
Net price for quantities from 3 pcs - 45.80 USDGross price for quantities from 3 pcs - 45.80 USD
Net price for quantities from 5 pcs - 43.81 USDGross price for quantities from 5 pcs - 43.81 USD
Net price for quantities from 10 pcs - 41.61 USDGross price for quantities from 10 pcs - 41.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.