+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFUH20NS6SFHTL

Diode: rectifying; SMD; 600V; 20A; 35ns; D2PAK; Ufmax: 2.8V


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RFUH20NS6SFHTL
TME Symbol:
RFUH20NS6SFHTL

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
20A
Reverse recovery time
35ns
Semiconductor structure
single diode
Case
D2PAK
Max. forward voltage
2.8V
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ROHM SEMICONDUCTOR,
*
RFUH20NS6SFHTL
0 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.