+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFV30TG6SGC9

Diode: rectifying; THT; 600V; 30A; Ifsm: 200A; TO220AC; tube; 60ns

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RFV30TG6SGC9
TME Symbol:
RFV30TG6SGC9

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
single diode
Max. forward impulse current
200A
Case
TO220AC
Kind of package
tube
Max. forward voltage
2.8V
Reverse recovery time
60ns
Gross weight1 g
Certificates
See other products in this category: THT universal diodes ROHM SEMICONDUCTOR,
*
RFV30TG6SGC9
0 in TME stock
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 25 pcs - 1.90 USDGross price for quantities from 25 pcs - 1.90 USD
Net price for quantities from 50 pcs - 1.81 USDGross price for quantities from 50 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 1.72 USD
Net price for quantities from 500 pcs - 1.50 USDGross price for quantities from 500 pcs - 1.50 USD
Net price for quantities from 1000 pcs - 1.41 USDGross price for quantities from 1000 pcs - 1.41 USD
Net price for quantities from 2000 pcs - 1.32 USDGross price for quantities from 2000 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)