+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40197

Wire: coaxial; RG174A/U; 1x7mm; stranded; CCS; PVC; black


Manufacturer: HELU

Manufacturer part number:
40197
TME Symbol:
RG174A/U

Specification

Manufacturer
HELU
Type of wire
coaxial
Kind of cable
RG174A/U
Cable structure
1x7mm
Wave impedance
50Ω
Core structure
stranded
Kind of core
CCS
Number of cores
1
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-35...80°C
Core diameter
7mm
Cable external diameter
2.8mm
CPR standard
no classification
Cable application
  • data transmission
  • telecommunication
Gross weight13.18 g
Certificates
EAN code4060892305696

WATCH VIDEO

See other products in this category: Coaxial Cables HELU,
*
40197
1005 in TME stock
Net price for quantities from 1 m - 1.69 USDGross price for quantities from 1 m - 1.69 USD
Net price for quantities from 10 m - 1.55 USDGross price for quantities from 10 m - 1.55 USD
Net price for quantities from 25 m - 1.33 USDGross price for quantities from 25 m - 1.33 USD
Net price for quantities from 50 m - 1.18 USDGross price for quantities from 50 m - 1.18 USD
Net price for quantities from 100 m - 1.03 USDGross price for quantities from 100 m - 1.03 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 m