+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40001

Wire: coaxial; RG6A/U; 1x1mm; wire; CCS; PVC; black; Øcable: 8.4mm


Manufacturer: HELU

Manufacturer part number:
40001
TME Symbol:
RG6A/U

Specification

Manufacturer
HELU
Type of wire
coaxial
Kind of cable
RG6A/U
Cable structure
1x1mm
Wave impedance
75Ω
Core structure
wire
Kind of core
CCS
Number of cores
1
Shield structure
braid made of copper wires, shielded twofold, silver plated copper braid
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-35...80°C
Core diameter
1mm
Cable external diameter
8.4mm
CPR standard
no classification
Conform to the norm
MIL-C-17
Cable application
  • data transmission
  • telecommunication
Gross weight115 g
Certificates
EAN code4060892305542

WATCH VIDEO

See other products in this category: Coaxial Cables HELU,
*
40001
0 in TME stock
Net price for quantities from 1 m - 6.43 USDGross price for quantities from 1 m - 6.43 USD
Net price for quantities from 10 m - 5.87 USDGross price for quantities from 10 m - 5.87 USD
Net price for quantities from 25 m - 5.06 USDGross price for quantities from 25 m - 5.06 USD
Net price for quantities from 50 m - 4.46 USDGross price for quantities from 50 m - 4.46 USD
Net price for quantities from 100 m - 3.93 USDGross price for quantities from 100 m - 3.93 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m