+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGC1P23V30EA

Relay: solid state; 30A; 85÷265VAC; RGC1P; 1-phase; IP20; -40÷70°C


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGC1P23V30EA
TME Symbol:
RGC1P23V30EA

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Max. operating current
30A
Switched voltage
85...265V AC
Manufacturer series
RGC1P
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Switching method
proportional
IP rating
IP20
Design
heatsink
Kind of input
0...5V, 0...10V, 1...5V
Operating temperature
-40...70°C
Gross weight425 g
Certificates
EAN code5350035429150
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RGC1P23V30EA
0 in TME stock
Net price for quantities from 1 pcs - 234.05 USDGross price for quantities from 1 pcs - 234.05 USD
Net price for quantities from 5 pcs - 224.08 USDGross price for quantities from 5 pcs - 224.08 USD
Net price for quantities from 10 pcs - 215.80 USDGross price for quantities from 10 pcs - 215.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.