+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGC2A60A10KKE

Relay: solid state; 10A; Uswitch: 42÷660VAC; 3-phase; IP20; RGC2


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGC2A60A10KKE
TME Symbol:
RGC2A60A10KKE

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
20...275V AC, 24...190V DC
Max. operating current
10A
Switched voltage
42...660V AC
Relay variant
3-phase
Mounting
for DIN rail mounting, on panel
Switching method
zero voltage switching
IP rating
IP20
Manufacturer series
RGC2
Design
heatsink
Number of poles
2
Leads
screw terminals
Operating temperature
-40...70°C
Gross weight680 g
Certificates
EAN code5350035430194
See other products in this category: Three Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RGC2A60A10KKE
0 in TME stock
Net price for quantities from 1 pcs - 203.77 USDGross price for quantities from 1 pcs - 203.77 USD
Net price for quantities from 5 pcs - 195.09 USDGross price for quantities from 5 pcs - 195.09 USD
Net price for quantities from 10 pcs - 187.87 USDGross price for quantities from 10 pcs - 187.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.