+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGP02-20E-E3/73

Diode: rectifying; THT; 2kV; 0.5A; Ifsm: 20A; DO41; 13 inch reel


Manufacturer: VISHAY

Manufacturer part number:
RGP02-20E-E3/73
TME Symbol:
RGP02-20E-E3/73

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
2kV
Load current
0.5A
Semiconductor structure
single diode
Max. forward impulse current
20A
Case
DO41
Kind of package
13 inch reel
Max. forward voltage
1.8V
Leakage current
50µA
Reverse recovery time
300ns
Manufacturer standard package
5500pcs.
Features of semiconductor devices
  • fast switching
  • glass passivated
Gross weight0.25 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
RGP02-20E-E3/73
2923 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 3000 pcs - 0.35 USDGross price for quantities from 3000 pcs - 0.35 USD
Net price for quantities from 6000 pcs - 0.31 USDGross price for quantities from 6000 pcs - 0.31 USD
Net price for quantities from 9000 pcs - 0.30 USDGross price for quantities from 9000 pcs - 0.30 USD
Packaging method by the manufacturer:Cardboard = 3 000 pcs