+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGS1P48AA50E

Relay: solid state; 50A; 190÷550VAC; RGS1P; 1-phase; 35.8x51x90mm


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGS1P48AA50E
TME Symbol:
RGS1P48AA50E

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Max. operating current
50A
Switched voltage
190...550V AC
Manufacturer series
RGS1P
Relay variant
1-phase
Body dimensions
35.8x51x90mm
Switching method
proportional
IP rating
IP20
Kind of input
4...20mA
Operating temperature
-40...70°C
Gross weight190 g
Certificates
EAN code5350035429594
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RGS1P48AA50E
0 in TME stock
Net price for quantities from 1 pcs - 128.91 USDGross price for quantities from 1 pcs - 128.91 USD
Net price for quantities from 5 pcs - 123.43 USDGross price for quantities from 5 pcs - 123.43 USD
Net price for quantities from 10 pcs - 118.85 USDGross price for quantities from 10 pcs - 118.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.