+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGS1P60AA92E

Relay: solid state; 90A; 410÷660VAC; RGS1P; 1-phase; 35.8x51x90mm


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGS1P60AA92E
TME Symbol:
RGS1P60AA92E

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Max. operating current
90A
Switched voltage
410...660V AC
Manufacturer series
RGS1P
Relay variant
1-phase
Body dimensions
35.8x51x90mm
Switching method
proportional
IP rating
IP20
Kind of input
4...20mA
Operating temperature
-40...70°C
Gross weight190 g
Certificates
EAN code5350035429686
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RGS1P60AA92E
0 in TME stock
Net price for quantities from 1 pcs - 173.47 USDGross price for quantities from 1 pcs - 173.47 USD
Net price for quantities from 5 pcs - 166.09 USDGross price for quantities from 5 pcs - 166.09 USD
Net price for quantities from 10 pcs - 159.94 USDGross price for quantities from 10 pcs - 159.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.