+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGTH00TS65DGC11

Transistor: IGBT; 650V; 50A; 138W; TO247-3

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RGTH00TS65DGC11
TME Symbol:
RGTH00TS65DGC11

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
50A
Power dissipation
138W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
200A
Mounting
THT
Gate charge
94nC
Kind of package
tube
Turn-on time
102ns
Turn-off time
221ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5 g
Certificates
See other products in this category: THT IGBT transistors ROHM SEMICONDUCTOR,
*
RGTH00TS65DGC11
0 in TME stock
Net price for quantities from 1 pcs - 4.84 USDGross price for quantities from 1 pcs - 4.84 USD
Net price for quantities from 5 pcs - 4.34 USDGross price for quantities from 5 pcs - 4.34 USD
Net price for quantities from 30 pcs - 3.84 USDGross price for quantities from 30 pcs - 3.84 USD
Net price for quantities from 90 pcs - 3.46 USDGross price for quantities from 90 pcs - 3.46 USD
Net price for quantities from 450 pcs - 3.11 USDGross price for quantities from 450 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.