+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGTH50TS65DGC11

Transistor: IGBT; 650V; 25A; 87W; TO247-3


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RGTH50TS65DGC11
TME Symbol:
RGTH50TS65DGC11

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
25A
Power dissipation
87W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
100A
Mounting
THT
Gate charge
49nC
Kind of package
tube
Turn-on time
65ns
Turn-off time
172ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5 g
Certificates
See other products in this category: THT IGBT transistors ROHM SEMICONDUCTOR,
*
RGTH50TS65DGC11
0 in TME stock
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 5 pcs - 4.40 USDGross price for quantities from 5 pcs - 4.40 USD
Net price for quantities from 10 pcs - 3.94 USDGross price for quantities from 10 pcs - 3.94 USD
Net price for quantities from 30 pcs - 2.91 USDGross price for quantities from 30 pcs - 2.91 USD
Net price for quantities from 90 pcs - 2.32 USDGross price for quantities from 90 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.