+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGZ-0512D/H

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: RECOM

Manufacturer part number:
RGZ-0512D/H
TME Symbol:
RGZ-0512D/H

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
84mA
Output current 2
84mA
Case
DIP14
Mounting
THT
Manufacturer series
RGZ
Body dimensions
19.9x10x7.1mm
Efficiency
78...82%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Insulation voltage
4kV DC
Number of outputs
2
Dimensions
Gross weight2.8 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RGZ-0512D/H
0 in TME stock
Net price for quantities from 1 pcs - 14.28 USDGross price for quantities from 1 pcs - 14.28 USD
Net price for quantities from 24 pcs - 12.92 USDGross price for quantities from 24 pcs - 12.92 USD
Net price for quantities from 72 pcs - 12.73 USDGross price for quantities from 72 pcs - 12.73 USD
Net price for quantities from 96 pcs - 12.37 USDGross price for quantities from 96 pcs - 12.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.