+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RH-123.3D/H6

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 3.3VDC; Iout: 152mA

Manufacturer: RECOM

Manufacturer part number:
RH-123.3D/H6
TME Symbol:
RH-123.3D/H6

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
3.3V DC
Output voltage 2
-3.3V DC
Output current
152mA
Output current 2
152mA
Case
SIP7
Mounting
THT
Manufacturer series
RH/H6
Body dimensions
19.65x7.05x10.2mm
Efficiency
73...74%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Insulation voltage
6.4kV DC
Number of outputs
2
Dimensions
Gross weight2.7 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RH-123.3D/H6
0 in TME stock
Net price for quantities from 1 pcs - 10.52 USDGross price for quantities from 1 pcs - 10.52 USD
Net price for quantities from 25 pcs - 9.39 USDGross price for quantities from 25 pcs - 9.39 USD
Net price for quantities from 75 pcs - 9.26 USDGross price for quantities from 75 pcs - 9.26 USD
Net price for quantities from 100 pcs - 9.00 USDGross price for quantities from 100 pcs - 9.00 USD
No. of pieces (Multiplicity: 1)