+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RH-241509D

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 15VDC; Uout2: -9VDC

Manufacturer: RECOM

Manufacturer part number:
RH-241509D
TME Symbol:
RH-241509D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
15V DC
Output voltage 2
-9V DC
Output current
33mA
Output current 2
56mA
Case
SIP7
Mounting
THT
Manufacturer series
RH
Body dimensions
19.65x6x10.2mm
Efficiency
70...81%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight2.6 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RH-241509D
0 in TME stock
Net price for quantities from 1 pcs - 10.24 USDGross price for quantities from 1 pcs - 10.24 USD
Net price for quantities from 25 pcs - 9.15 USDGross price for quantities from 25 pcs - 9.15 USD
Net price for quantities from 75 pcs - 9.01 USDGross price for quantities from 75 pcs - 9.01 USD
Net price for quantities from 100 pcs - 8.76 USDGross price for quantities from 100 pcs - 8.76 USD
No. of pieces (Multiplicity: 1)