+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RH-D2S2

Dimmer; 230VAC; flush mount; F&Home; IP20; 868MHz

Manufacturer: F&F

Manufacturer part number:
RH-D2S2
TME Symbol:
RH-D2S2

Specification

Manufacturer
F&F
Type of automation module
dimmer
Mounting
flush mount
Manufacturer series
F&Home
Operating temperature
0...45°C
IP rating
IP20
Frequency
868MHz
Supply voltage
  • 230V AC
Gross weight312 g
Certificates
EAN code5908312596516
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
RH-D2S2
0 in TME stock
Net price for quantities from 1 pcs - 144.11 USDGross price for quantities from 1 pcs - 144.11 USD
Net price for quantities from 5 pcs - 139.67 USDGross price for quantities from 5 pcs - 139.67 USD
No. of pieces (Multiplicity: 1)