+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RH-P1

Motion sensor; F&Home; IP20; 868MHz


Manufacturer: F&F

Manufacturer part number:
RH-P1
TME Symbol:
RH-P1

Specification

Manufacturer
F&F
Type of automation module
motion sensor
Manufacturer series
F&Home
Operating temperature
-20...45°C
IP rating
IP20
Frequency
868MHz
Gross weight312 g
Certificates
EAN code5908312596554
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
RH-P1
0 in TME stock
Net price for quantities from 1 pcs - 86.83 USDGross price for quantities from 1 pcs - 86.83 USD
Net price for quantities from 5 pcs - 84.16 USDGross price for quantities from 5 pcs - 84.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.