+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RH-R2S2-LR

Relay; 230VAC; F&Home; IP20; 868MHz; Chambers: 2


Manufacturer: F&F

Manufacturer part number:
RH-R2S2-LR
TME Symbol:
RH-R2S2-LR

Specification

Manufacturer
F&F
Type of automation module
relay
Manufacturer series
F&Home
Operating temperature
10...45°C
IP rating
IP20
Frequency
868MHz
Number of chambers
2
Supply voltage
  • 230V AC
Gross weight312 g
Certificates
EAN code5908312598114
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
RH-R2S2-LR
0 in TME stock
Net price for quantities from 1 pcs - 98.24 USDGross price for quantities from 1 pcs - 98.24 USD
Net price for quantities from 5 pcs - 95.21 USDGross price for quantities from 5 pcs - 95.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.