+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RH-RC10

Remote control; F&Home; IP20; 868MHz; Chambers: 10


Manufacturer: F&F

Manufacturer part number:
RH-RC10
TME Symbol:
RH-RC10

Specification

Manufacturer
F&F
Type of automation module
remote control
Manufacturer series
F&Home
Operating temperature
5...40°C
IP rating
IP20
Frequency
868MHz
Number of chambers
10
Gross weight312 g
Certificates
EAN code5902431671130
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
RH-RC10
0 in TME stock
Net price for quantities from 1 pcs - 84.20 USDGross price for quantities from 1 pcs - 84.20 USD
Net price for quantities from 5 pcs - 81.61 USDGross price for quantities from 5 pcs - 81.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.