+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2557980000

Heating element: heater; heatsink; 150W; 110÷250V; IP20


Manufacturer: WEIDMÜLLER

Manufacturer part number:
2557980000

Alternative designations: RH-TCO 150W 110-250V

TME Symbol:
RH-TCO-150W

Specification

Manufacturer
WEIDMÜLLER
Type of heating element
heater
Version
heatsink
Heating capacity
150W
IP rating
IP20
Mounting
for DIN rail mounting
Inrush current max
7.5A
Body dimensions
70x50x250mm
Operating temperature
-40...70°C
Supply voltage
  • 110...250V
Gross weight1 g
Certificates
See other products in this category: Heating Elements WEIDMÜLLER,
*
2557980000
0 in TME stock
Net price for quantities from 1 pcs - 114.13 USDGross price for quantities from 1 pcs - 114.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.