+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2557920000

Heating element: heater; heatsink; 45W; 110÷250V; IP20


Manufacturer: WEIDMÜLLER

Manufacturer part number:
2557920000

Alternative designations: RH-TCO 45W 110-250V

TME Symbol:
RH-TCO-45W

Specification

Manufacturer
WEIDMÜLLER
Type of heating element
heater
Version
heatsink
Heating capacity
45W
IP rating
IP20
Mounting
for DIN rail mounting
Inrush current max
1.8A
Body dimensions
70x50x100mm
Operating temperature
-40...70°C
Supply voltage
  • 110...250V
Gross weight309.4 g
Certificates
See other products in this category: Heating Elements WEIDMÜLLER,
*
2557920000
1 in TME stock
Net price for quantities from 1 pcs - 54.13 USDGross price for quantities from 1 pcs - 54.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts