+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RH04A-F220AC

Heatsink: extruded; H; black; L: 100mm; W: 140mm; H: 81mm; aluminium

Manufacturer: RELPOL

Manufacturer part number:
RH04A-F220AC
TME Symbol:
RH04A-F220AC

Specification

Manufacturer
RELPOL
Type of heatsink
extruded
Heatsink shape
H
Colour
black
Length
0.1m
Width
140mm
Height
81mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
0.4°C/W
Gross weight963.6 g
Certificates
See other products in this category: Heatsinks RELPOL
*
RH04A-F220AC
Product withdrawn from the offer
Use the specification table below to search for similar products