+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RH08

Heatsink: extruded; H; aluminium; L: 106mm; W: 110mm; H: 96mm; raw

Manufacturer: RELPOL

Manufacturer part number:
RH08
TME Symbol:
RH08-AL

Specification

Manufacturer
RELPOL
Type of heatsink
extruded
Heatsink shape
H
Colour
aluminium
Length
106mm
Width
0.11m
Height
96mm
Material
aluminium
Material finishing
raw
Thermal resistance @200 LFM
0.8°C/W
Gross weight799.6 g
Certificates
See other products in this category: Heatsinks RELPOL,
*
RH08
16 in TME stock
Net price for quantities from 1 pcs - 37.33 USDGross price for quantities from 1 pcs - 37.33 USD
Net price for quantities from 5 pcs - 34.90 USDGross price for quantities from 5 pcs - 34.90 USD
Net price for quantities from 10 pcs - 32.19 USDGross price for quantities from 10 pcs - 32.19 USD
No. of pieces (Multiplicity: 1)