+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RH16

Heatsink: extruded; H; L: 106mm; W: 50mm; H: 96mm; aluminium; 1.6°C/W


Manufacturer: RELPOL

Manufacturer part number:
RH16
TME Symbol:
RH16-AL

Specification

Manufacturer
RELPOL
Type of heatsink
extruded
Heatsink shape
H
Length
106mm
Width
50mm
Height
96mm
Material
aluminium
Thermal resistance @200 LFM
1.6°C/W
Gross weight339.6 g
Certificates
See other products in this category: Heatsinks RELPOL,
*
RH16
7 in TME stock
Net price for quantities from 1 pcs - 11.70 USDGross price for quantities from 1 pcs - 11.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs