+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RH19A

Heatsink: extruded; H; L: 70mm; W: 50mm; H: 69mm; aluminium; raw


Manufacturer: RELPOL

Manufacturer part number:
RH19A
TME Symbol:
RH19A-AL

Specification

Manufacturer
RELPOL
Type of heatsink
extruded
Heatsink shape
H
Length
70mm
Width
50mm
Height
69mm
Material
aluminium
Material finishing
raw
Thermal resistance @200 LFM
1.9°C/W
Gross weight296.87 g
Certificates
See other products in this category: Heatsinks RELPOL,
*
RH19A
6 in TME stock
Net price for quantities from 1 pcs - 7.53 USDGross price for quantities from 1 pcs - 7.53 USD
Net price for quantities from 5 pcs - 7.26 USDGross price for quantities from 5 pcs - 7.26 USD
Net price for quantities from 10 pcs - 6.72 USDGross price for quantities from 10 pcs - 6.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.