+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RH19B

Heatsink: extruded; H; aluminium; L: 81mm; W: 50mm; H: 83mm; aluminium


Manufacturer: RELPOL

Manufacturer part number:
RH19B
TME Symbol:
RH19B-AL

Specification

Manufacturer
RELPOL
Type of heatsink
extruded
Heatsink shape
H
Colour
aluminium
Length
81mm
Width
50mm
Height
83mm
Material
aluminium
Material finishing
raw
Thermal resistance @200 LFM
1.9°C/W
Gross weight352.5 g
Certificates
See other products in this category: Heatsinks RELPOL,
*
RH19B
0 in TME stock
Net price for quantities from 1 pcs - 10.49 USDGross price for quantities from 1 pcs - 10.49 USD
Net price for quantities from 3 pcs - 9.95 USDGross price for quantities from 3 pcs - 9.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.