+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RH200W-T

Transmitter; 30m


Manufacturer: EXTECH

Manufacturer part number:
RH200W-T
TME Symbol:
RH200W-T

Specification

Manufacturer
EXTECH
Type of test accessories
transmitter
Range
30m
Related items
RH200W
Power supply
  • battery LR6 AA 1,5V x2
Gross weight148.51 g

WATCH VIDEO

See other products in this category: Thermohygrometers EXTECH
*
RH200W-T
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.