+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RHL1K5E

Potentiometer: shaft; 1.5kΩ; single turn; 25W; 6.35mm; wirewound


Manufacturer: OHMITE

Manufacturer part number:
RHL1K5E
TME Symbol:
RHL1K5E

Specification

Manufacturer
OHMITE
Type of potentiometer
shaft
Resistance
1.5kΩ
Kind of potentiometer
single turn
Power
25W
Shaft diameter
6.35mm
Characteristics
linear
Body dimensions
Ø39.6x34.9mm
Thread length
15.9mm
Shaft length
3.17mm
Track material
wirewound
Shaft surface
smooth
Fastening thread
5/8"
L shaft length
19.07mm
Height
34.9mm
Diameter
39.6mm
Gross weight90.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wire single turn potentiometers OHMITE,
*
RHL1K5E
0 in TME stock
Net price for quantities from 1 pcs - 320.18 USDGross price for quantities from 1 pcs - 320.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.