+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RI-0505S/P

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 400mA; SIP4

Manufacturer: RECOM

Manufacturer part number:
RI-0505S/P
TME Symbol:
RI-0505S/P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.4A
Case
SIP4
Mounting
THT
Manufacturer series
RI
Body dimensions
11.5x7.6x10.2mm
Efficiency
78...83%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.903 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RI-0505S/P
37 in TME stock
Net price for quantities from 1 pcs - 10.38 USDGross price for quantities from 1 pcs - 10.38 USD
Net price for quantities from 42 pcs - 9.33 USDGross price for quantities from 42 pcs - 9.33 USD
Net price for quantities from 126 pcs - 8.94 USDGross price for quantities from 126 pcs - 8.94 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 42 pcs