+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RI3-1205S

Converter: DC/DC; 3W; Uin: 10.8÷13.2VDC; Uout: 5VDC; Iout: 600mA

Manufacturer: RECOM

Manufacturer part number:
RI3-1205S
TME Symbol:
RI3-1205S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Output current
0.6A
Case
SIP4
Mounting
THT
Manufacturer series
RI3
Body dimensions
11.5x7.6x10.2mm
Efficiency
85%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight2.17 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RI3-1205S
29 in TME stock
Net price for quantities from 1 pcs - 10.01 USDGross price for quantities from 1 pcs - 10.01 USD
Net price for quantities from 42 pcs - 9.45 USDGross price for quantities from 42 pcs - 9.45 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 42 pcs