+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RI3-1515S

Converter: DC/DC; 3W; Uin: 13.5÷16.5VDC; Uout: 15VDC; Iout: 200mA

Manufacturer: RECOM

Manufacturer part number:
RI3-1515S
TME Symbol:
RI3-1515S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
13.5...16.5V DC
Output voltage
15V DC
Output current
0.2A
Case
SIP4
Mounting
THT
Manufacturer series
RI3
Body dimensions
11.5x7.6x10.2mm
Efficiency
88%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight2.135 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RI3-1515S
0 in TME stock
Net price for quantities from 1 pcs - 11.65 USDGross price for quantities from 1 pcs - 11.65 USD
Net price for quantities from 25 pcs - 10.79 USDGross price for quantities from 25 pcs - 10.79 USD
Net price for quantities from 42 pcs - 10.31 USDGross price for quantities from 42 pcs - 10.31 USD
No. of pieces (Multiplicity: 1)