+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RING35-203010-TH

Encoder: incremental; THT; 10imp/revol; Pos: 30; 5VDC; 1mA; L: 10.5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
RING35-203010-TH
TME Symbol:
RING35-203010-TH

Specification

Manufacturer
Same Sky®
Type of encoder
incremental
Mounting
THT
Resolution
10imp/revol.
Number of positions
30
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
1mA
Operating temperature
-30...80°C
Shaft length
10.5mm
Shaft diameter
28.8mm
Body dimensions
35x35x4.5mm
Gross weight120 g
Certificates
See other products in this category: Incremental type encoders Same Sky®,
*
RING35-203010-TH
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 1 450.
Multiple of: 50.
Net price for quantities from 1450 pcs - 3.40 USDGross price for quantities from 1450 pcs - 3.40 USD