+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2367.080

Screw mounted clamp; Øbundle : 8mm; zinc plated steel; 50pcs.

Manufacturer: RITTAL

Manufacturer part number:
2367.080
TME Symbol:
RITTAL-2367080

Specification

Manufacturer
RITTAL
Type of cable accessories
screw mounted clamp
Bundle diameter
8mm
Body material
zinc plated steel
Cable accessories application
Cable P-clips
Quantity in set/package
50pcs.
Gross weight100 g
See other products in this category: Cable Holders RITTAL,
*
2367.080
0 in TME stock
Net price for quantities from 1 pcg - 41.45 USDGross price for quantities from 1 pcg - 41.45 USD
Net price for quantities from 3 pcg - 36.27 USDGross price for quantities from 3 pcg - 36.27 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.