+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2425100

Dust guard trim; 800mm; SE,TS; for enclosures


Manufacturer: RITTAL

Manufacturer part number:
2425100
TME Symbol:
RITTAL-2425100

Specification

Manufacturer
RITTAL
Type of enclosures accessories
dust guard trim
Length
0.8m
Application - series/manufacturer
SE, TS
Application
for enclosures
Gross weight620 g
Certificates
See other products in this category: Enclosures - Other Accessories RITTAL,
*
2425100
0 in TME stock
Net price for quantities from 1 pcs - 41.75 USDGross price for quantities from 1 pcs - 41.75 USD
Net price for quantities from 10 pcs - 39.14 USDGross price for quantities from 10 pcs - 39.14 USD
Net price for quantities from 50 pcs - 36.53 USDGross price for quantities from 50 pcs - 36.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.