+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9302.000

Enclosure: multipurpose; X: 150mm; Y: 300mm; Z: 80mm; KE; IP66


Manufacturer: RITTAL

Manufacturer part number:
9302.000
TME Symbol:
RITTAL-9302000

Specification

Manufacturer
RITTAL
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
300mm
Dimension Z
80mm
Manufacturer series
KE
Enclosure material
stainless steel
IP rating
IP66
Conform to the norm
ATEX Ex
Gross weight1.8 kg
See other products in this category: Multipurpose Enclosures RITTAL,
See other products from this series.:
*
9302.000
0 in TME stock
Net price for quantities from 1 pcs - 390.18 USDGross price for quantities from 1 pcs - 390.18 USD
Net price for quantities from 3 pcs - 341.40 USDGross price for quantities from 3 pcs - 341.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.