+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9343.310

Fuse-switch disconnector; NH3; 630A; 690VAC; Poles: 3


Manufacturer: RITTAL

Manufacturer part number:
9343.310
TME Symbol:
RITTAL-9343310

Specification

Manufacturer
RITTAL
Type of fuse accessories
fuse-switch disconnector
Fuse size
NH3
Current rating
630A
Rated voltage
690V AC
Number of poles
3
Leads
M10 screws
Gross weight4.22 kg
Certificates
See other products in this category: DIN Rail Sockets RITTAL,
*
9343.310
0 in TME stock
Net price for quantities from 1 pcs - 407.13 USDGross price for quantities from 1 pcs - 407.13 USD
Net price for quantities from 3 pcs - 378.05 USDGross price for quantities from 3 pcs - 378.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.