+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RIX0342H

Connector: AC supply; socket; male; Inom: 3A; Ir: 0.35mA; 250VAC


Manufacturer: ROXBURGH EMC

Manufacturer part number:
RIX0342H
TME Symbol:
RIX0342H

Specification

Manufacturer
ROXBURGH EMC
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
3A
Leakage current
0.35mA
Rated voltage
250V AC
Connector variant
C14 (E)
Standard
IEC 60320
Mechanical mounting
flange (2 holes), for panel mounting, screw
Leads
connectors
Leads dimensions
6.3x0.8mm
Inductance
1.2mH
Capacitance Cx
47nF
Capacitance Cy
2.2nF
Mounting holes pitch
40mm
Design
filter
Operating temperature
-25...85°C
Trade name
power entry module, power module
Gross weight45.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IEC 60320 connectors ROXBURGH EMC,
*
RIX0342H
70 in TME stock
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 7.19 USD
Net price for quantities from 5 pcs - 6.48 USDGross price for quantities from 5 pcs - 6.48 USD
Net price for quantities from 20 pcs - 5.76 USDGross price for quantities from 20 pcs - 5.76 USD
Net price for quantities from 100 pcs - 5.03 USDGross price for quantities from 100 pcs - 5.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts