+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJF54421

Coupler; RJF; PIN: 8; Cat 5e; unshielded; 8p8c; IP68; straight


Manufacturer: AMPHENOL

Manufacturer part number:
RJF54421
TME Symbol:
RJF54421

Specification

Manufacturer
AMPHENOL
Type of transition
coupler
Manufacturer series
RJF
Number of pins
8
Ethernet category
Cat 5e
Connector variant
unshielded
Connector pinout layout
8p8c
Locking system
bayonet, external bayonet
IP rating
IP68
Mechanical mounting
flange (4 holes), for panel mounting
Spatial orientation
straight
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors AMPHENOL,
See other products from this series.:
*
RJF54421
1 in TME stock
Net price for quantities from 1 pcs - 28.47 USDGross price for quantities from 1 pcs - 28.47 USD
Net price for quantities from 5 pcs - 27.86 USDGross price for quantities from 5 pcs - 27.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.