+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJZ-1224S

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 24VDC; Iout: 83mA


Manufacturer: RECOM

Manufacturer part number:
RJZ-1224S
TME Symbol:
RJZ-1224S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
24V DC
Output current
83mA
Case
DIP14
Mounting
THT
Manufacturer series
RJZ
Body dimensions
19.9x10x7.1mm
Efficiency
80...85%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight2.8 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RJZ-1224S
0 in TME stock
Net price for quantities from 1 pcs - 11.91 USDGross price for quantities from 1 pcs - 11.91 USD
Net price for quantities from 24 pcs - 10.57 USDGross price for quantities from 24 pcs - 10.57 USD
Net price for quantities from 72 pcs - 10.43 USDGross price for quantities from 72 pcs - 10.43 USD
Net price for quantities from 96 pcs - 10.12 USDGross price for quantities from 96 pcs - 10.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.