+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RK-1209S

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 9VDC; Iout: 111mA

Manufacturer: RECOM

Manufacturer part number:
RK-1209S
TME Symbol:
RK-1209S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
9V DC
Output current
0.111A
Case
SIP7
Mounting
THT
Manufacturer series
RK
Body dimensions
19.65x6x10.2mm
Efficiency
70...80%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight2.6 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RK-1209S
0 in TME stock
Net price for quantities from 1 pcs - 8.55 USDGross price for quantities from 1 pcs - 8.55 USD
Net price for quantities from 25 pcs - 7.64 USDGross price for quantities from 25 pcs - 7.64 USD
Net price for quantities from 75 pcs - 7.53 USDGross price for quantities from 75 pcs - 7.53 USD
Net price for quantities from 100 pcs - 7.31 USDGross price for quantities from 100 pcs - 7.31 USD
No. of pieces (Multiplicity: 1)