+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67740301

Enclosure: for modular components; X: 180mm; Y: 182mm; Z: 90mm; IP66


Manufacturer: SPELSBERG

Manufacturer part number:
67740301
TME Symbol:
RK-PV-4

Specification

Manufacturer
SPELSBERG
Type of enclosure
for modular components
Dimension X
180mm
Dimension Y
182mm
Dimension Z
90mm
Mounting
wall mount
Enclosure material
polycarbonate
IP rating
IP66
Body colour
grey
Cover colour
transparent
Operating temperature
-25...40°C
Mechanical impact resistance
IK08
Gross weight818 g
Certificates
EAN code4013902928873
See other products in this category: Junction boxes SPELSBERG,
*
67740301
0 in TME stock
Net price for quantities from 1 pcs - 144.84 USDGross price for quantities from 1 pcs - 144.84 USD
Net price for quantities from 8 pcs - 135.79 USDGross price for quantities from 8 pcs - 135.79 USD
Net price for quantities from 16 pcs - 126.74 USDGross price for quantities from 16 pcs - 126.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.