+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RK2560B

Test acces: rack mount; Usup: 100÷240VAC; U 400Hz: 100÷120VAC


Manufacturer: B&K PRECISION

Manufacturer part number:
RK2560B
TME Symbol:
RK2560B

Specification

Manufacturer
B&K PRECISION
Type of test accessories
rack mount
Supply voltage
  • 100...240V AC
Supply voltage 400Hz
  • 100...120V AC
Gross weight1000 g

WATCH VIDEO

See other products in this category: Digital Oscilloscopes B&K PRECISION,
*
RK2560B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 233.89 USDGross price for quantities from 1 pcs - 233.89 USD