+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RK3188-SOM-4GB

SOM; integrated compute module; Cortex A9; uP: RK3188 Quad Core

Manufacturer: OLIMEX

Manufacturer part number:
RK3188-SOM-4GB
TME Symbol:
RK3188-SOM-4GB

Specification

Manufacturer
OLIMEX
Type of minicomputer
SOM
Trade name
integrated compute module
Kind of architecture
Cortex A9
Processor
RK3188 Quad Core
Memory
1GB RAM 4GB FLASH
Kind of memory
DDR3, NAND
Graphic unit
ARM Mali-400GPU
Dimensions
81x56mm
Kit contents
base board
Connection
microSD, SO DIMM
Interface
  • GPIO
  • I2C
  • I2S
  • SDIO 3.0
  • SPI
  • UART x4
Gross weight47.9 g
Certificates
See other products in this category: Single board computers OLIMEX,
*
RK3188-SOM-4GB
1 in TME stock
Net price for quantities from 1 pcs - 56.40 USDGross price for quantities from 1 pcs - 56.40 USD
Net price for quantities from 3 pcs - 51.08 USDGross price for quantities from 3 pcs - 51.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts