+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RK73H1HTTC1580F

Resistor: thick film; 158Ω; SMD; 0201; 50mW; ±1%; -55÷155°C

Manufacturer: KOA

Manufacturer part number:
RK73H1HTTC1580F
TME Symbol:
RK73H1HTTC1580F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
158Ω
Mounting
SMD
Case - inch
0201
Case - mm
0603
Power
50mW
Tolerance
±1%
Max. operating voltage
25V
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.004 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
*
RK73H1HTTC1580F
0 in TME stock
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.